Rocker Switch DPDT 4A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN28TJW01-FA-1A

DigiKey Part Number
360-MN28TJW01-FA-1A-ND
Manufacturer
Manufacturer Product Number
MN28TJW01-FA-1A
Description
SWITCH ROCKER MINIATURE SNAP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 4A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
MN28TJW01-FA-1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Rectangular - 15.90mm x 13.10mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN28TJW01-FANKK Switches0360-MN28TJW01-FA-NDkr.98.59000Parametric Equivalent
MN28TJW01-FA-1BNKK Switches0360-MN28TJW01-FA-1B-NDkr.111.52000Parametric Equivalent
MN28TJW01-FB-1BNKK Switches0360-MN28TJW01-FB-1B-NDkr.111.52000Parametric Equivalent
MN28TJW01-FC-1ANKK Switches0360-MN28TJW01-FC-1A-NDkr.111.52000Parametric Equivalent
MN28TJW01-FG-1BNKK Switches0360-MN28TJW01-FG-1B-NDkr.111.52000Parametric Equivalent
In-Stock: 4
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.111.52000kr.111.52
10kr.92.24100kr.922.41
25kr.85.50880kr.2,137.72
50kr.80.88060kr.4,044.03
100kr.76.67530kr.7,667.53
250kr.71.76652kr.17,941.63
500kr.68.53122kr.34,265.61
Manufacturers Standard Package
Unit Price without VAT:kr.111.52000
Unit Price with VAT:kr.139.40000