
MN28SS4G03 | |
|---|---|
DigiKey Part Number | 360-MN28SS4G03-ND |
Manufacturer | |
Manufacturer Product Number | MN28SS4G03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN28SS4G03 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread M6 x 0.75 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.01000 | kr.71.01 |
| 10 | kr.58.88600 | kr.588.86 |
| 25 | kr.54.55200 | kr.1,363.80 |
| 50 | kr.51.54540 | kr.2,577.27 |
| 100 | kr.48.79260 | kr.4,879.26 |
| 250 | kr.45.55392 | kr.11,388.48 |
| 500 | kr.43.40478 | kr.21,702.39 |
| 1.000 | kr.41.50323 | kr.41,503.23 |
| Unit Price without VAT: | kr.71.01000 |
|---|---|
| Unit Price with VAT: | kr.88.76250 |

