
MN28B2B1W03 | |
|---|---|
DigiKey Part Number | 360-MN28B2B1W03-ND |
Manufacturer | |
Manufacturer Product Number | MN28B2B1W03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN28B2B1W03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 4A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.34000 | kr.89.34 |
| 10 | kr.73.99000 | kr.739.90 |
| 25 | kr.68.56440 | kr.1,714.11 |
| 50 | kr.64.81540 | kr.3,240.77 |
| 100 | kr.61.39710 | kr.6,139.71 |
| 250 | kr.57.39060 | kr.14,347.65 |
| 500 | kr.54.74060 | kr.27,370.30 |
| 1.000 | kr.52.40256 | kr.52,402.56 |
| Unit Price without VAT: | kr.89.34000 |
|---|---|
| Unit Price with VAT: | kr.111.67500 |

