
MBN15SS2G30-CA | |
|---|---|
DigiKey Part Number | 360-MBN15SS2G30-CA-ND |
Manufacturer | |
Manufacturer Product Number | MBN15SS2G30-CA |
Description | BRACKET PC MOUNT MINIATURE PUSHB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MBN15SS2G30-CA Models |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 28 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.72000 | kr.85.72 |
| Unit Price without VAT: | kr.85.72000 |
|---|---|
| Unit Price with VAT: | kr.107.15000 |

