MN23TJW01-GA-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN23TJW01-GA-1A

DigiKey Part Number
360-MN23TJW01-GA-1A-ND
Manufacturer
Manufacturer Product Number
MN23TJW01-GA-1A
Description
SWITCH ROCKER MINIATURE SNAP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
MN23TJW01-GA-1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 15.90mm x 13.10mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.97.22000kr.97.22
10kr.80.48000kr.804.80
25kr.74.58800kr.1,864.70
50kr.70.52540kr.3,526.27
100kr.66.82430kr.6,682.43
250kr.62.49368kr.15,623.42
500kr.59.63290kr.29,816.45
1.000kr.57.11098kr.57,110.98
Manufacturers Standard Package
Unit Price without VAT:kr.97.22000
Unit Price with VAT:kr.121.52500