
MN22TXW13-DA | |
---|---|
DigiKey Part Number | 360-MN22TXW13-DA-ND |
Manufacturer | |
Manufacturer Product Number | MN22TXW13-DA |
Description | SWITCH ROCKER MINIATURE PC MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MN22TXW13-DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.79.42000 | kr.79.42 |
10 | kr.65.81100 | kr.658.11 |
25 | kr.60.97400 | kr.1,524.35 |
50 | kr.57.62560 | kr.2,881.28 |
100 | kr.54.56510 | kr.5,456.51 |
250 | kr.50.97164 | kr.12,742.91 |
500 | kr.48.59020 | kr.24,295.10 |
1.000 | kr.46.48608 | kr.46,486.08 |
Unit Price without VAT: | kr.79.42000 |
---|---|
Unit Price with VAT: | kr.99.27500 |