
MN22SS4W03 | |
|---|---|
DigiKey Part Number | 360-MN22SS4W03-ND |
Manufacturer | |
Manufacturer Product Number | MN22SS4W03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN22SS4W03 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread M6 x 0.75 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.11000 | kr.56.11 |
| 10 | kr.46.57400 | kr.465.74 |
| 25 | kr.43.13720 | kr.1,078.43 |
| 50 | kr.40.74340 | kr.2,037.17 |
| 100 | kr.38.54090 | kr.3,854.09 |
| 250 | kr.35.93944 | kr.8,984.86 |
| 500 | kr.34.20608 | kr.17,103.04 |
| 1.000 | kr.32.66824 | kr.32,668.24 |
| Unit Price without VAT: | kr.56.11000 |
|---|---|
| Unit Price with VAT: | kr.70.13750 |

