
MN22SS4G03 | |
|---|---|
DigiKey Part Number | 360-MN22SS4G03-ND |
Manufacturer | |
Manufacturer Product Number | MN22SS4G03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN22SS4G03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.08000 | kr.57.08 |
| 10 | kr.47.38200 | kr.473.82 |
| 25 | kr.43.88600 | kr.1,097.15 |
| 50 | kr.41.45020 | kr.2,072.51 |
| 100 | kr.39.20960 | kr.3,920.96 |
| 250 | kr.36.56300 | kr.9,140.75 |
| 500 | kr.34.79956 | kr.17,399.78 |
| 1.000 | kr.33.23504 | kr.33,235.04 |
| Unit Price without VAT: | kr.57.08000 |
|---|---|
| Unit Price with VAT: | kr.71.35000 |

