
MN19TXG13-DA | |
|---|---|
DigiKey Part Number | 360-MN19TXG13-DA-ND |
Manufacturer | |
Manufacturer Product Number | MN19TXG13-DA |
Description | SWITCH ROCKER MINI PC MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MN19TXG13-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.56000 | kr.82.56 |
| 10 | kr.68.39000 | kr.683.90 |
| 25 | kr.63.36760 | kr.1,584.19 |
| 50 | kr.59.89240 | kr.2,994.62 |
| 100 | kr.56.71810 | kr.5,671.81 |
| 250 | kr.52.99432 | kr.13,248.58 |
| 500 | kr.50.52774 | kr.25,263.87 |
| 1.000 | kr.48.34944 | kr.48,349.44 |
| Unit Price without VAT: | kr.82.56000 |
|---|---|
| Unit Price with VAT: | kr.103.20000 |

