Parametric Equivalent

MN18TJG01-GG-1A | |
|---|---|
DigiKey Part Number | 360-MN18TJG01-GG-1A-ND |
Manufacturer | |
Manufacturer Product Number | MN18TJG01-GG-1A |
Description | SWITCH ROCKER MINIATURE SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MN18TJG01-GG-1A Models |
Category | Actuator Type Actuator Arm, Cap Required |
Mfr | Color - Actuator/Cap Blue |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 15.90mm x 12.50mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN18TJG01-GH-1A | NKK Switches | 0 | 360-MN18TJG01-GH-1A-ND | kr.89.65000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.65000 | kr.89.65 |
| Unit Price without VAT: | kr.89.65000 |
|---|---|
| Unit Price with VAT: | kr.112.06250 |

