
MN18SS1G03 | |
|---|---|
DigiKey Part Number | 360-MN18SS1G03-ND |
Manufacturer | |
Manufacturer Product Number | MN18SS1G03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN18SS1G03 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.85000 | kr.59.85 |
| 10 | kr.49.67400 | kr.496.74 |
| 25 | kr.46.01320 | kr.1,150.33 |
| 50 | kr.43.46200 | kr.2,173.10 |
| 100 | kr.41.12000 | kr.4,112.00 |
| 250 | kr.38.35700 | kr.9,589.25 |
| 500 | kr.36.51814 | kr.18,259.07 |
| 1.000 | kr.34.88788 | kr.34,887.88 |
| Unit Price without VAT: | kr.59.85000 |
|---|---|
| Unit Price with VAT: | kr.74.81250 |


