
MN18BB1W01 | |
|---|---|
DigiKey Part Number | 360-MN18BB1W01-ND |
Manufacturer | |
Manufacturer Product Number | MN18BB1W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN18BB1W01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 11.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.99000 | kr.59.99 |
| 10 | kr.49.80700 | kr.498.07 |
| 25 | kr.46.13800 | kr.1,153.45 |
| 50 | kr.43.57880 | kr.2,178.94 |
| 100 | kr.41.22900 | kr.4,122.90 |
| 250 | kr.38.45592 | kr.9,613.98 |
| 500 | kr.36.60956 | kr.18,304.78 |
| 1.000 | kr.34.97280 | kr.34,972.80 |
| Unit Price without VAT: | kr.59.99000 |
|---|---|
| Unit Price with VAT: | kr.74.98750 |



