
MN18B2B1W03 | |
|---|---|
DigiKey Part Number | 360-MN18B2B1W03-ND |
Manufacturer | |
Manufacturer Product Number | MN18B2B1W03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN18B2B1W03 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.73000 | kr.68.73 |
| 10 | kr.57.00300 | kr.570.03 |
| 25 | kr.52.80960 | kr.1,320.24 |
| 50 | kr.49.89580 | kr.2,494.79 |
| 100 | kr.47.22600 | kr.4,722.60 |
| 250 | kr.44.08404 | kr.11,021.01 |
| 500 | kr.41.99756 | kr.20,998.78 |
| 1.000 | kr.40.15103 | kr.40,151.03 |
| Unit Price without VAT: | kr.68.73000 |
|---|---|
| Unit Price with VAT: | kr.85.91250 |


