
MN22SD3W01 | |
|---|---|
DigiKey Part Number | 360-MN22SD3W01-ND |
Manufacturer | |
Manufacturer Product Number | MN22SD3W01 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN22SD3W01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.17000 | kr.55.17 |
| 10 | kr.45.80500 | kr.458.05 |
| 25 | kr.42.42680 | kr.1,060.67 |
| 50 | kr.40.06920 | kr.2,003.46 |
| 100 | kr.37.90080 | kr.3,790.08 |
| 250 | kr.35.33772 | kr.8,834.43 |
| 500 | kr.33.62956 | kr.16,814.78 |
| 1.000 | kr.32.11354 | kr.32,113.54 |
| Unit Price without VAT: | kr.55.17000 |
|---|---|
| Unit Price with VAT: | kr.68.96250 |

