cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN15TXG13-DA

DigiKey Part Number
360-MN15TXG13-DA-ND
Manufacturer
Manufacturer Product Number
MN15TXG13-DA
Description
BRACKET PC MOUNT MINIATURE ROCKE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MN15TXG13-DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
28 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.69.70000kr.69.70
Manufacturers Standard Package
Unit Price without VAT:kr.69.70000
Unit Price with VAT:kr.87.12500