Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN15BB1G06

DigiKey Part Number
360-MN15BB1G06-ND
Manufacturer
Manufacturer Product Number
MN15BB1G06
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN15BB1G06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
11.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Wire Wrap
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN15BB1G06-AT402SNKK Switches0360-MN15BB1G06-AT402S-NDkr.89.08000Parametric Equivalent
In-Stock: 105
Factory Stock: 94
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.72000kr.72.72
10kr.60.28700kr.602.87
25kr.55.85560kr.1,396.39
50kr.52.78060kr.2,639.03
100kr.49.96490kr.4,996.49
250kr.46.65452kr.11,663.63
500kr.44.45824kr.22,229.12
1.000kr.42.51591kr.42,515.91
Manufacturers Standard Package
Unit Price without VAT:kr.72.72000
Unit Price with VAT:kr.90.90000