
MN13WBW01 | |
|---|---|
DigiKey Part Number | 360-MN13WBW01-ND |
Manufacturer | |
Manufacturer Product Number | MN13WBW01 |
Description | SWITCH TOGGLE 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN13WBW01 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 20.00mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Solder Lug |
Circuit | Panel Cutout Dimensions Circular - 12.50mm Dia |
Switch Function | Bushing Thread M12 x 1 |
Current Rating (Amps) 6A (AC), 3A (DC) | Ingress Protection IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.49000 | kr.135.49 |
| 10 | kr.111.98300 | kr.1,119.83 |
| 25 | kr.103.85680 | kr.2,596.42 |
| 50 | kr.98.28900 | kr.4,914.45 |
| 100 | kr.93.24560 | kr.9,324.56 |
| 250 | kr.87.37764 | kr.21,844.41 |
| 500 | kr.83.52138 | kr.41,760.69 |
| Unit Price without VAT: | kr.135.49000 |
|---|---|
| Unit Price with VAT: | kr.169.36250 |

