Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MN13SS1W01-CB | |
|---|---|
DigiKey Part Number | 360-MN13SS1W01-CB-ND |
Manufacturer | |
Manufacturer Product Number | MN13SS1W01-CB |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN13SS1W01-CB Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round with Cap |
Series | Actuator Length 13.10mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN13SS1W01-BA | NKK Switches | 0 | 360-MN13SS1W01-BA-ND | kr.44.95000 | Parametric Equivalent |
| MN13SS1W01-BB | NKK Switches | 0 | 360-MN13SS1W01-BB-ND | kr.44.95000 | Parametric Equivalent |
| MN13SS1W01-BE | NKK Switches | 0 | 360-MN13SS1W01-BE-ND | kr.44.95000 | Parametric Equivalent |
| MN13SS1W01-BF | NKK Switches | 0 | 360-MN13SS1W01-BF-ND | kr.44.95000 | Parametric Equivalent |
| MN13SS1W01-CA | NKK Switches | 0 | 360-MN13SS1W01-CA-ND | kr.44.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.95000 | kr.44.95 |
| Unit Price without VAT: | kr.44.95000 |
|---|---|
| Unit Price with VAT: | kr.56.18750 |

