MN13B2B1W01-VA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.89.65000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.89.65000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.94.66000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.91.61000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.75.57000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.89.65000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.89.65000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.94.66000
Datasheet
Image for MN13B2B1W01-VA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN13B2B1W01-VA

DigiKey Part Number
360-MN13B2B1W01-VA-ND
Manufacturer
Manufacturer Product Number
MN13B2B1W01-VA
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN13B2B1W01-VA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round with Cap
Series
Actuator Length
18.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 3A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M2013B2B1W01-VA-AT401ANKK Switches0360-M2013B2B1W01-VA-AT401A-NDkr.0.00000Parametric Equivalent
M2013B2B1W01-VA-AT401HNKK Switches0360-M2013B2B1W01-VA-AT401H-NDkr.0.00000Parametric Equivalent
M2013B2B1W01-VA-AT401SNKK Switches0360-M2013B2B1W01-VA-AT401S-NDkr.0.00000Parametric Equivalent
M2013B2B1W01-VE-AT401ANKK Switches0360-M2013B2B1W01-VE-AT401A-NDkr.0.00000Parametric Equivalent
M2013B2B1W01-VE-AT401HNKK Switches0360-M2013B2B1W01-VE-AT401H-NDkr.0.00000Parametric Equivalent
Available To Order
Factory Stock: 590
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.75.57000kr.75.57
Manufacturers Standard Package
Unit Price without VAT:kr.75.57000
Unit Price with VAT:kr.94.46250