MN12TNW01-DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12TNW01-DC

DigiKey Part Number
360-MN12TNW01-DC-ND
Manufacturer
Manufacturer Product Number
MN12TNW01-DC
Description
SWITCH ROCKER MINI FLAT FRAME
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
MN12TNW01-DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 17.80mm x 10.10mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.42000kr.55.42
10kr.46.04800kr.460.48
25kr.42.64960kr.1,066.24
50kr.40.28160kr.2,014.08
100kr.38.10180kr.3,810.18
250kr.35.52640kr.8,881.60
500kr.33.80980kr.16,904.90
1.000kr.32.28646kr.32,286.46
Manufacturers Standard Package
Unit Price without VAT:kr.55.42000
Unit Price with VAT:kr.69.27500