MN12SS1W01-BB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.44.38000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.76.40300
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 1.412
Unit Price: kr.40.51000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.39.82000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.48.24240
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.59.53520

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.104.46540

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.119.84620

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.49.06900

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.54.73060

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.137.58560

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.138.25760

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.49.06900

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.112.66060
New at DigiKey
Image for MN12SS1W01-BB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12SS1W01-BB

DigiKey Part Number
360-MN12SS1W01-BB-ND
Manufacturer
Manufacturer Product Number
MN12SS1W01-BB
Description
BUSHING MOUNT MINIATURE TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
10.50mm
Packaging
Box
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Bushing Thread
1/4-40
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M2012ES1W01/CUL-N984NKK Switches0360-M2012ES1W01/CUL-N984-NDkr.44.38000Parametric Equivalent
M2012ES1W01/CUL-N984-WLNKK Switches0360-M2012ES1W01/CUL-N984-WL-NDkr.76.40300Parametric Equivalent
MN12SS1W01NKK Switches1.412360-MN12SS1W01-NDkr.40.51000Parametric Equivalent
MN12SS1W01-BCNKK Switches0360-MN12SS1W01-BC-NDkr.39.82000Parametric Equivalent
5536AAPEM Inc.0679-5536A-NDkr.48.24240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.44.70000kr.44.70
Manufacturers Standard Package
Unit Price without VAT:kr.44.70000
Unit Price with VAT:kr.55.87500