MN11B2B1W03-AT401S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 1.006
Unit Price: kr.67.65000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.81.98000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.81.98000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.83.97000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN11B2B1W03-AT401S

DigiKey Part Number
360-MN11B2B1W03-AT401S-ND
Manufacturer
Manufacturer Product Number
MN11B2B1W03-AT401S
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN11B2B1W03-AT401S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.87.10000kr.87.10
Manufacturers Standard Package
Unit Price without VAT:kr.87.10000
Unit Price with VAT:kr.108.87500