Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN11B2B1W01-VA

DigiKey Part Number
360-MN11B2B1W01-VA-ND
Manufacturer
Manufacturer Product Number
MN11B2B1W01-VA
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN11B2B1W01-VA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round with Cap
Series
Actuator Length
18.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.47000kr.72.47
10kr.60.05900kr.600.59
25kr.55.64000kr.1,391.00
50kr.52.57500kr.2,628.75
100kr.49.76960kr.4,976.96
250kr.46.47120kr.11,617.80
500kr.44.28288kr.22,141.44
1.000kr.42.34721kr.42,347.21
Manufacturers Standard Package
Unit Price without VAT:kr.72.47000
Unit Price with VAT:kr.90.58750