
MBNR25E1W01-FA | |
|---|---|
DigiKey Part Number | 360-MBNR25E1W01-FA-ND |
Manufacturer | |
Manufacturer Product Number | MBNR25E1W01-FA |
Description | SNAP-ACTION BUSHING MOUNT PUSHBU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBNR25E1W01-FA Models |
Category | Current Rating (Amps) 2A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.90000 | kr.89.90 |
| Unit Price without VAT: | kr.89.90000 |
|---|---|
| Unit Price with VAT: | kr.112.37500 |

