
MBNR15E1W01-HA | |
|---|---|
DigiKey Part Number | 360-MBNR15E1W01-HA-ND |
Manufacturer | |
Manufacturer Product Number | MBNR15E1W01-HA |
Description | SNAP-ACTION BUSHING MOUNT PUSHBU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBNR15E1W01-HA Models |
Category | Current Rating (Amps) 2A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.17000 | kr.60.17 |
| 10 | kr.49.90800 | kr.499.08 |
| 25 | kr.46.23120 | kr.1,155.78 |
| 50 | kr.43.67000 | kr.2,183.50 |
| 100 | kr.41.31780 | kr.4,131.78 |
| 250 | kr.38.54288 | kr.9,635.72 |
| 500 | kr.36.69566 | kr.18,347.83 |
| 1.000 | kr.35.05830 | kr.35,058.30 |
| Unit Price without VAT: | kr.60.17000 |
|---|---|
| Unit Price with VAT: | kr.75.21250 |


