
MBN25SS1W01-CA | |
|---|---|
DigiKey Part Number | 360-MBN25SS1W01-CA-ND |
Manufacturer | |
Manufacturer Product Number | MBN25SS1W01-CA |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN25SS1W01-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.36000 | kr.92.36 |
| 10 | kr.76.43900 | kr.764.39 |
| 25 | kr.70.83920 | kr.1,770.98 |
| 50 | kr.66.97040 | kr.3,348.52 |
| 100 | kr.63.44280 | kr.6,344.28 |
| 250 | kr.59.31112 | kr.14,827.78 |
| 500 | kr.56.57952 | kr.28,289.76 |
| 1.000 | kr.54.16955 | kr.54,169.55 |
| Unit Price without VAT: | kr.92.36000 |
|---|---|
| Unit Price with VAT: | kr.115.45000 |


