
MBN15SS4W01-CA | |
|---|---|
DigiKey Part Number | 360-MBN15SS4W01-CA-ND |
Manufacturer | |
Manufacturer Product Number | MBN15SS4W01-CA |
Description | BUSHING MOUNT MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBN15SS4W01-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.38000 | kr.69.38 |
| 10 | kr.57.54200 | kr.575.42 |
| 25 | kr.53.30960 | kr.1,332.74 |
| 50 | kr.50.36800 | kr.2,518.40 |
| 100 | kr.47.67300 | kr.4,767.30 |
| 250 | kr.44.50124 | kr.11,125.31 |
| 500 | kr.42.39500 | kr.21,197.50 |
| 1.000 | kr.40.53101 | kr.40,531.01 |
| Unit Price without VAT: | kr.69.38000 |
|---|---|
| Unit Price with VAT: | kr.86.72500 |

