MFR Recommended

MB2461E1G01-HB | |
|---|---|
DigiKey Part Number | MB2461E1G01-HB-ND |
Manufacturer | |
Manufacturer Product Number | MB2461E1G01-HB |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MB2461E1G01-HB Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBNR25E1G01-HB | NKK Switches | 0 | 360-MBNR25E1G01-HB-ND | kr.109.87000 | MFR Recommended |
| MPS-203R | TE Connectivity ALCOSWITCH Switches | 18 | 450-1775-ND | kr.183.86000 | Similar |


