
MB2411A1A13 | |
|---|---|
DigiKey Part Number | MB2411A1A13-ND |
Manufacturer | |
Manufacturer Product Number | MB2411A1A13 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MB2411A1A13 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.51000 | kr.75.51 |
| 10 | kr.65.16900 | kr.651.69 |
| 25 | kr.61.45000 | kr.1,536.25 |
| 50 | kr.58.77180 | kr.2,938.59 |
| 100 | kr.56.20730 | kr.5,620.73 |
| Unit Price without VAT: | kr.75.51000 |
|---|---|
| Unit Price with VAT: | kr.94.38750 |

