




MB2065SS2W30-CA | |
---|---|
DigiKey Part Number | 360-2192-ND |
Manufacturer | |
Manufacturer Product Number | MB2065SS2W30-CA |
Description | SWITCH PUSHBUTTON SPDT 6A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MB2065SS2W30-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.72.38000 | kr.72.38 |
10 | kr.62.45100 | kr.624.51 |
25 | kr.58.88760 | kr.1,472.19 |
50 | kr.56.32260 | kr.2,816.13 |
Unit Price without VAT: | kr.72.38000 |
---|---|
Unit Price with VAT: | kr.90.47500 |