
| MN28TNW03 | |
|---|---|
| DigiKey Part Number | 360-MN28TNW03-ND | 
| Manufacturer | |
| Manufacturer Product Number | MN28TNW03 | 
| Description | FLAT FRAME MOUNT MINIATURE ROCKE | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Rocker Switch | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | - | |
| Circuit | - | |
| Switch Function | - | |
| Current Rating (Amps) | - | |
| Actuator Type | - | |
| Color - Actuator/Cap | - | |
| Actuator Marking | - | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | - | |
| Ingress Protection | - | |
| Features | - | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | - | |
| Approval Agency | - | |
| Mechanical Life | - | |
| Electrical Life | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.97.79000 | kr.97.79 | 
| Unit Price without VAT: | kr.97.79000 | 
|---|---|
| Unit Price with VAT: | kr.122.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark