Similar
Similar
Similar
Similar
Similar

M2T22S4A5A30 | |
|---|---|
DigiKey Part Number | M2T22S4A5A30-ND |
Manufacturer | |
Manufacturer Product Number | M2T22S4A5A30 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M2T22S4A5A30 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Process Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP1T2B4M6QE | E-Switch | 0 | 100AWDP1T2B4M6QE-ND | kr.31.28885 | Similar |
| 34BWDP12B4M6QT | Grayhill Inc. | 0 | 34BWDP12B4M6QT-ND | kr.38.66956 | Similar |
| E201MD1ABE | C&K | 0 | CKN1521-ND | kr.84.46788 | Similar |
| WT223M1D1AB | Electroswitch | 0 | WT223M1D1AB-ND | kr.200.79000 | Similar |
| WT223M1D1AG | Electroswitch | 0 | WT223M1D1AG-ND | kr.242.82000 | Similar |



