
M2B15AA5G40-FA | |
---|---|
DigiKey Part Number | M2B15AA5G40-FA-ND |
Manufacturer | |
Manufacturer Product Number | M2B15AA5G40-FA |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | M2B15AA5G40-FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.72000 | kr.62.72 |
10 | kr.54.16300 | kr.541.63 |
25 | kr.51.07200 | kr.1,276.80 |
50 | kr.48.84740 | kr.2,442.37 |
100 | kr.46.71740 | kr.4,671.74 |
250 | kr.44.03788 | kr.11,009.47 |
500 | kr.42.10944 | kr.21,054.72 |
1.000 | kr.40.26176 | kr.40,261.76 |
Unit Price without VAT: | kr.62.72000 |
---|---|
Unit Price with VAT: | kr.78.40000 |