
M2123TFG02 | |
|---|---|
DigiKey Part Number | M2123TFG02-ND |
Manufacturer | |
Manufacturer Product Number | M2123TFG02 |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
EDA/CAD Models | M2123TFG02 Models |
Category | Actuator Length 14.70mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.2 VDC |
Part Status Obsolete | Termination Style Quick Connect - 0.062" (1.5mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Features Epoxy Sealed Terminals |
Current Rating (Amps) 0.4VA (AC/DC) | Operating Temperature -10°C ~ 55°C |
Voltage Rating - AC 28 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |

