MFR Recommended

M2113TCFW01/M | |
|---|---|
DigiKey Part Number | 360-M2113TCFW01/M-ND |
Manufacturer | |
Manufacturer Product Number | M2113TCFW01/M |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 14.70mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.7, 2 VDC |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Features Epoxy Sealed Terminals |
Current Rating (Amps) 6A (AC), 3A (DC) | Operating Temperature -10°C ~ 55°C |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MNL13TCFW01/M | NKK Switches | 0 | 360-MNL13TCFW01/M-ND | kr.147.72000 | MFR Recommended |

