Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2113LEG03

DigiKey Part Number
360-3117-ND
Manufacturer
Manufacturer Product Number
M2113LEG03
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2113LEG03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
14.70mm
Mfr
Illumination
Illuminated
Series
Illumination Type, Color
LED, Yellow
Packaging
Bulk
Illumination Voltage (Nominal)
2.1 VDC
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Bushing Thread
1/4-40
Switch Function
Features
Epoxy Sealed Terminals
Current Rating (Amps)
0.4VA (AC/DC)
Operating Temperature
-10°C ~ 55°C
Voltage Rating - AC
28 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.