
M2112TEFW01 | |
|---|---|
DigiKey Part Number | M2112TEFW01-ND |
Manufacturer | |
Manufacturer Product Number | M2112TEFW01 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2112TEFW01 Models |
Category | Actuator Length 14.70mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Green/Yellow |
Packaging Bulk | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Features Epoxy Sealed Terminals |
Current Rating (Amps) 6A (AC), 3A (DC) | Operating Temperature -10°C ~ 55°C |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.54000 | kr.161.54 |
| 10 | kr.139.39100 | kr.1,393.91 |
| 25 | kr.131.41800 | kr.3,285.45 |
| 50 | kr.125.67900 | kr.6,283.95 |
| Unit Price without VAT: | kr.161.54000 |
|---|---|
| Unit Price with VAT: | kr.201.92500 |

