Toggle Switch 3PDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 3PDT Through Hole, Right Angle
IP Rated Switches | Datasheet Preview

M2032SS1G30

DigiKey Part Number
M2032SS1G30-ND
Manufacturer
Manufacturer Product Number
M2032SS1G30
Description
SWITCH TOGGLE 3PDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch 3PDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
M2032SS1G30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Through Hole, Right Angle
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.123.82000kr.123.82
10kr.106.86100kr.1,068.61
25kr.100.75520kr.2,518.88
Manufacturers Standard Package
Unit Price without VAT:kr.123.82000
Unit Price with VAT:kr.154.77500