



M2025TJW01-FB-1A | |
|---|---|
DigiKey Part Number | M2025TJW01-FB-1A-ND |
Manufacturer | |
Manufacturer Product Number | M2025TJW01-FB-1A |
Description | SWITCH ROCKER DPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | M2025TJW01-FB-1A Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.90mm x 13.10mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN25TJW01-FB-1A | NKK Switches | 0 | 360-MN25TJW01-FB-1A-ND | kr.94.40000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.87000 | kr.69.87 |
| 10 | kr.60.31900 | kr.603.19 |
| Unit Price without VAT: | kr.69.87000 |
|---|---|
| Unit Price with VAT: | kr.87.33750 |

