M2023SS1W03 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 332
Unit Price: kr.53.19000
Datasheet

MFR Recommended


Nidec Components
In Stock: 72
Unit Price: kr.53.70000
Datasheet

Similar


E-Switch
In Stock: 9.138
Unit Price: kr.25.30000
Datasheet

Similar


Carling Technologies
In Stock: 71
Unit Price: kr.52.94000
Datasheet

Similar


Carling Technologies
In Stock: 317
Unit Price: kr.52.94000
Datasheet

Similar


APEM Inc.
In Stock: 53
Unit Price: kr.64.99000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.105.81000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.115.77000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 87
Unit Price: kr.125.60000
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
M2023SS1W03
M2023SS1W03
IP Rated Switches | Datasheet Preview

M2023SS1W03

DigiKey Part Number
360-1853-ND
Manufacturer
Manufacturer Product Number
M2023SS1W03
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2023SS1W03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 3A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN23SS1W03NKK Switches332360-MN23SS1W03-NDkr.53.19000MFR Recommended
8A2022-ZNidec Components72563-1641-NDkr.53.70000MFR Recommended
100DP3T1B1M2QEHE-Switch9.138EG2414-NDkr.25.30000Similar
2M1-DP3-T1-B1-M1QECarling Technologies71432-1149-NDkr.52.94000Similar
2M1-DP3-T1-B1-M2QECarling Technologies317432-1172-NDkr.52.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes