M2023SS1W01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 7
Unit Price: kr.53.19000
Datasheet

MFR Recommended


Nidec Components
In Stock: 0
Unit Price: kr.41.78840
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 344
Unit Price: kr.39.05000
Datasheet

Similar


E-Switch
In Stock: 405
Unit Price: kr.28.66000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.20.29870
Datasheet

Similar


Carling Technologies
In Stock: 71
Unit Price: kr.52.94000
Datasheet

Similar


APEM Inc.
In Stock: 1
Unit Price: kr.80.14000
Datasheet

Similar


C&K
In Stock: 65
Unit Price: kr.128.00000
Datasheet

Similar


C&K
In Stock: 66
Unit Price: kr.114.50000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.112.03000
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
M2023SS1W01
M2023SS1W01
IP Rated Switches | Datasheet Preview

M2023SS1W01

DigiKey Part Number
360-1852-ND
Manufacturer
Manufacturer Product Number
M2023SS1W01
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2023SS1W01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 3A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN23SS1W01NKK Switches7360-MN23SS1W01-NDkr.53.19000MFR Recommended
8A2021-ZNidec Components08A2021-Z-NDkr.41.78840MFR Recommended
1-1825139-0TE Connectivity ALCOSWITCH Switches344450-1534-NDkr.39.05000Similar
100DP3T1B1M1QEHE-Switch405EG2413-NDkr.28.66000Similar
100DP3T1B9M1QEHE-Switch0EG2415-NDkr.20.29870Similar
Obsolete
This product is no longer manufactured. View Substitutes