




M2022WBW01 | |
|---|---|
DigiKey Part Number | 360-3399-ND |
Manufacturer | |
Manufacturer Product Number | M2022WBW01 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2022WBW01 Models |
Category | Actuator Length 20.00mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Tray | Panel Cutout Dimensions Circular - 12.50mm Dia |
Part Status Obsolete | Bushing Thread M12 x 1 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Waterproof Boot |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN22WBW01 | NKK Switches | 229 | 360-MN22WBW01-ND | kr.140.37000 | MFR Recommended |


