M2022TJW01-GA-1A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: kr.87.11000
Datasheet

Similar


C&K
In Stock: 17
Unit Price: kr.117.80000
Datasheet
Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In
M2022TJW01-GA-1A
M2022TJW01-GA-1A
IP Rated Switches | Datasheet Preview

M2022TJW01-GA-1A

DigiKey Part Number
360-2218-ND
Manufacturer
Manufacturer Product Number
M2022TJW01-GA-1A
Description
SWITCH ROCKER DPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
M2022TJW01-GA-1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Paddle
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
Solder Lug
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 15.90mm x 13.10mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN22TJW01-GA-1ANKK Switches0360-MN22TJW01-GA-1A-NDkr.87.11000MFR Recommended
7201J61ZQE22C&K17CKN2035-NDkr.117.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes