MFR Recommended
Similar
Similar





M2022SS1W01 | |
|---|---|
DigiKey Part Number | 360-1843-ND |
Manufacturer | |
Manufacturer Product Number | M2022SS1W01 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2022SS1W01 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN22SS1W01 | NKK Switches | 335 | 360-MN22SS1W01-ND | kr.49.64000 | MFR Recommended |
| 8A2011-Z | Nidec Components | 0 | 8A2011-Z-ND | kr.36.30280 | MFR Recommended |
| 100DP1T1B1M1QEH | E-Switch | 3.578 | EG2398-ND | kr.23.20000 | Similar |
| 2M1-DP1-T1-B1-M1QE | Carling Technologies | 0 | 432-1148-ND | kr.46.79000 | Similar |
| 5646AB | APEM Inc. | 33 | 679-2489-ND | kr.56.74000 | Similar |

















