M2022ES1W01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 410
Unit Price: kr.51.42000
Datasheet

MFR Recommended


Nidec Components
In Stock: 0
Unit Price: kr.42.74920
Datasheet

Similar


E-Switch
In Stock: 1.008
Unit Price: kr.27.14000
Datasheet

Similar


E-Switch
In Stock: 504
Unit Price: kr.31.00000
Datasheet

Similar


Carling Technologies
In Stock: 727
Unit Price: kr.48.94000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.40.23796
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.41.28076
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.42.58134
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.38.14538
Datasheet

Similar


APEM Inc.
In Stock: 46
Unit Price: kr.100.30000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.102.24740
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.118.43000
Datasheet

Similar


C&K
In Stock: 3
Unit Price: kr.130.16000
Datasheet

Similar


C&K
In Stock: 96
Unit Price: kr.119.64000
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
M2022ES1W01
M2022ES1W01
IP Rated Switches | Datasheet Preview

M2022ES1W01

DigiKey Part Number
360-1832-ND
Manufacturer
Manufacturer Product Number
M2022ES1W01
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2022ES1W01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
11.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN22ES1W01NKK Switches410360-MN22ES1W01-NDkr.51.42000MFR Recommended
8C2011-ZNidec Components08C2011-Z-NDkr.42.74920MFR Recommended
100DP1T1B1M1REHE-Switch1.008EG2399-NDkr.27.14000Similar
100DP1T6B11M1QEHE-Switch504EG2408-NDkr.31.00000Similar
2M1-DP1-T6-B1-M1QECarling Technologies727432-1156-NDkr.48.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes