Similar
Similar
Similar
Similar



M2022E4S1W01 | |
|---|---|
DigiKey Part Number | 360-2848-ND |
Manufacturer | |
Manufacturer Product Number | M2022E4S1W01 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2022E4S1W01 Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 21.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T4B1M1QEH | E-Switch | 193 | EG2407-ND | kr.25.68000 | Similar |
| 34ADP15B9M1QT | Grayhill Inc. | 0 | 34ADP15B9M1QT-ND | kr.40.41192 | Similar |
| 7201P1Y1ZQE | C&K | 0 | CKN11647-ND | kr.0.00000 | Similar |
| 7201P1Y4ZQE | C&K | 0 | CKN9726-ND | kr.107.21380 | Similar |





