M2021S3A1W01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: kr.44.10000
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2021S3A1W01

DigiKey Part Number
M2021S3A1W01-ND
Manufacturer
Manufacturer Product Number
M2021S3A1W01
Description
SWITCH TOGGLE DPST 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2021S3A1W01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
8.28mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable