Rocker Switch SPDT 6A (AC) 125 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 6A (AC) 125 V Through Hole
IP Rated Switches | Datasheet Preview

M2018TZW13/U

DigiKey Part Number
M2018TZW13/U-ND
Manufacturer
Manufacturer Product Number
M2018TZW13/U
Description
SWITCH ROCKER SPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC) 125 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Actuator Arm, Cap Required
Mfr
Actuator Marking
Varies by Cap
Series
Termination Style
PC Pin
Packaging
Bulk
Features
Epoxy Sealed Terminals
Part Status
Obsolete
Operating Temperature
-30°C ~ 85°C
Mounting Type
Through Hole
Approval Agency
CSA, UL
Circuit
Mechanical Life
50,000 Cycles
Switch Function
Electrical Life
25,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.