MFR Recommended
Similar

M2018TZG13-JA | |
|---|---|
DigiKey Part Number | M2018TZG13-JA-ND |
Manufacturer | |
Manufacturer Product Number | M2018TZG13-JA |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2018TZG13-JA Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN18TZG13-JA | NKK Switches | 0 | 360-MN18TZG13-JA-ND | kr.85.46000 | MFR Recommended |
| B127J73V3Q2 | Electroswitch | 0 | B127J73V3Q2-ND | kr.97.19000 | Similar |


