


M2018TNW03-EG | |
|---|---|
DigiKey Part Number  | 360-3840-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M2018TNW03-EG  | 
Description  | SWITCH ROCKER SPDT 6A 125V  | 
Customer Reference  | |
Detailed Description  | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Flange  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | M2018TNW03-EG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Mounting Type  | Panel Mount, Flange  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 125 V  | |
Voltage Rating - DC  | ||
Actuator Type  | Paddle  | |
Color - Actuator/Cap  | Blue  | |
Actuator Marking  | No Marking  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | PC Pin  | |
Ingress Protection  | -  | |
Features  | Epoxy Sealed Terminals  | |
Panel Cutout Dimensions  | Rectangular - 17.80mm x 10.10mm  | |
Operating Temperature  | -30°C ~ 85°C  | |
Approval Agency  | CSA, UL  | |
Mechanical Life  | 50,000 Cycles  | |
Electrical Life  | 25,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.78.78000 | kr.78.78 | 
| 10 | kr.68.00000 | kr.680.00 | 
| 25 | kr.64.11760 | kr.1,602.94 | 
| Unit Price without VAT: | kr.78.78000 | 
|---|---|
| Unit Price with VAT: | kr.98.47500 | 

